TPP 450-124BA-M | TRACO POWER
Open frame switching power supply, 24 VDC, 18.75 A, 450 W, TPP 450-124BA-M
NCNR (non cancelable / non returnable)
AC/DC Medical power supply, TPP 450-124BA-M, TRACO POWER
The TPP 450BA-M is a 450 Watt AC/DC power supply features a reinforced double I/O isolation system according to latest medical safety standards (60601-1 edition 3.2, 2 x MOPP) and is suitable for class II applications. The earth leakage current is below 100 µA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 94% allows a high power density for the standard 3" x 5" packaging format. Natural convection cooled power up to 320 W at +50°C and 150W at +85°C. Thus you can power your medical device in a quiet and hygienic way as you don’t need to run a fan to cool down the power supply. High reliability is providesd by use of industrial quality grade components and an excellent thermal management. It makes the products an ideal solution for medical devices and for demanding safety and space critical applications.
Features
- High power density 3" x 5" open frame medical power supply
- Protection class II prepared
- Operating up to 5000m altitude
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 18.75 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 450 W | |
| efficiency | 93 % | |
| Length | 127 mm | |
| Width | 76.2 mm | |
| Depth | 40.1 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |