TPP 450-112B-M | TRACO POWER
Switching power supply, 12 VDC, 37.5 A, 450 W, TPP 450-112B-M
NCNR (non cancelable / non returnable)
AC/DC Medical power supply, TPP 450-112B-M, TRACO POWER
The TPP 450B-M is a 450 Watt AC/DC power supply feature a reinforced double I/O isolation system according to latest medical safety standards (60601-1 edition 3.2, 2 x MOPP) and is suitable for class II applications. The earth leakage current is below 100 µA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 94% allows a high power density for the standard 3" x 5" packaging format. Fanless operation power is 320W up to +50°C and 450W at +65°C with fan. Thus you can power your medical device in a quiet and hygienic way as you don’t need to run a fan to cool down the power supply. High reliability is providesd by use of industrial quality grade components and an excellent thermal management. It makes the products an ideal solution for medical devices and for demanding safety and space critical applications.
Features
- High power density 3" x 5.8" encased medical power supply
- Protection class II prepared
- Operating up to 5000m altitude
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 37.5 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 450 W | |
| efficiency | 91 % | |
| Length | 148.2 mm | |
| Width | 80 mm | |
| Depth | 40.6 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |