TPP 40-148A-J | TRACO POWER

Open frame switching power supply, 48 VDC, 840 mA, 40 W, TPP 40-148A-J

Order No.: 32C3142
EAN: 7613441041025
MPN:
TPP 40-148A-J
Series: TPP 40
TPP 40-148A-J TRACO POWER Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.6936 € *
Available in 7 Days: 8 pcs. - if ordered today
Total Price:
51.69 € *
Price list
Quantity
Price per unit*
1 pcs.
51.6936 €
10 pcs.
46.5290 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 840 mA
Output voltage DC 48 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 40 W
efficiency 93 %
Length 76.2 mm
Width 58.8 mm
Depth 26.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No