TPP 40-112E-J | TRACO POWER
Switching power supply, 12 VDC, 3.34 A, 40 W, TPP 40-112E-J
NCNR (non cancelable / non returnable)
AC/DC Medical power supply, TPP 40-112E-J, TRACO POWER
The TPP 40E-J is a 40 Watt encapsulated AC/DC modules in a Chassis mount package. It features a reinforced double I/O isolation system according to latest medical safety standards (60601-1 edition 3.2, 2 x MOPP). The leakage current is below 100 μA and makes the module suitable for BF (body floating) applications. The excellent efficiency of up to 93% allows a high power density and compact design (4.3” x 2.2”). The operating temperature range is -40°C to +80°C with derating above 60°C. The EMC characteristic is dedicated for applications in industrial and medical fields. High reliability is providesd by use of high quality components and an excellent thermal management making the TPP 40E-J an ideal solution for medical devices and for demanding safety and space critical applications.
Features
- Compact encapsulated 40 Watt Chassis mount module
- Low leakage current
- Operating up to 5000m altitude
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3.34 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 40 W | |
| efficiency | 92 % | |
| Length | 81.3 mm | |
| Width | 55.9 mm | |
| Depth | 30.5 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |