TPP 40-105A-J | TRACO POWER

Open frame switching power supply, 5 VDC, 8 A, 40 W, TPP 40-105A-J

Order No.: 32C3139
EAN: 7613441040967
MPN:
TPP 40-105A-J
Series: TPP 40
TPP 40-105A-J TRACO POWER Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.7158 € *
Available in 7 Days: 35 pcs. - if ordered today
Total Price:
55.72 € *
Price list
Quantity
Price per unit*
1 pcs.
55.7158 €
10 pcs.
50.1585 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 8 A
Output voltage DC 5 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 40 W
efficiency 90 %
Length 76.2 mm
Width 50.8 mm
Depth 26.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No