TPP 30-148A-D | TRACO POWER
Open frame switching power supply, 48 VDC, 630 mA, 30 W, TPP 30-148A-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.2327 € *
Available in 7 Days: 18 pcs. - if ordered today
Total Price:
43.23 € *
Price list
Quantity
Price per unit*
1 pcs.
43.2327 €
10 pcs.
38.9130 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 630 mA | |
| Output voltage DC | 48 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 30 W | |
| efficiency | 92 % | |
| Length | 69.7 mm | |
| Width | 34.6 mm | |
| Depth | 27.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |