TPP 30-148-D | TRACO POWER
Switching power supply, 48 VDC, 630 mA, 30 W, TPP 30-148-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.3322 € *
Available in 7 Days: 444 pcs. - if ordered today
Total Price:
62.33 € *
Price list
Quantity
Price per unit*
1 pcs.
62.3322 €
10 pcs.
56.0966 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 630 mA | |
| Output voltage DC | 48 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 30 W | |
| efficiency | 92 % | |
| Length | 73.3 mm | |
| Width | 38.1 mm | |
| Depth | 29.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |