TPP 30-136-J | TRACO POWER

Switching power supply, 36 VDC, 840 mA, 30 W, TPP 30-136-J

Order No.: 32C4465
EAN: 7613441040905
MPN:
TPP 30-136-J
Series: TPP 30J
TPP 30-136-J TRACO POWER Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.7606 € *
Available in 7 Days: 496 pcs. - if ordered today
Total Price:
62.76 € *
Price list
Quantity
Price per unit*
1 pcs.
62.7606 €
10 pcs.
56.4893 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 840 mA
Output voltage DC 36 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 30 W
efficiency 90 %
Length 100 mm
Width 38.1 mm
Depth 25.4 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No