TPP 30-115A-J | TRACO POWER

Open frame switching power supply, 15 VDC, 2 A, 30 W, TPP 30-115A-J

Order No.: 32C3576
EAN: 7613441040806
MPN:
TPP 30-115A-J
Series: TPP 30
TPP 30-115A-J TRACO POWER Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.2787 € *
Available in 7 Days: 88 pcs. - if ordered today
Total Price:
47.28 € *
Price list
Quantity
Price per unit*
1 pcs.
47.2787 €
10 pcs.
42.5425 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2 A
Output voltage DC 15 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 30 W
efficiency 91 %
Length 84.8 mm
Width 34.6 mm
Depth 22.4 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No