TPP 30-115A-D | TRACO POWER
Open frame switching power supply, 15 VDC, 2 A, 30 W, TPP 30-115A-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.4695 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
46.47 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4695 €
10 pcs.
41.8047 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2 A | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 30 W | |
| efficiency | 91 % | |
| Length | 69.7 mm | |
| Width | 34.6 mm | |
| Depth | 27.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |