TPP 30-112-D | TRACO POWER

Switching power supply, 12 VDC, 2.5 A, 30 W, TPP 30-112-D

Order No.: 32C4483
EAN: 7613441040776
MPN:
TPP 30-112-D
Series: TPP 30D
TPP 30-112-D TRACO POWER Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.6761 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
65.68 € *
Price list
Quantity
Price per unit*
1 pcs.
65.6761 €
10 pcs.
59.1073 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2.5 A
Output voltage DC 12 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 30 W
efficiency 91 %
Length 73.3 mm
Width 38.1 mm
Depth 29.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No