TPP 30-105A-J | TRACO POWER

Open frame switching power supply, 5 VDC, 6 A, 30 W, TPP 30-105A-J

Order No.: 32C3573
EAN: 7613441040684
MPN:
TPP 30-105A-J
Series: TPP 30
TPP 30-105A-J TRACO POWER Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.2648 € *
Available in 7 Days: 88 pcs. - if ordered today
Total Price:
52.26 € *
Price list
Quantity
Price per unit*
1 pcs.
52.2648 €
10 pcs.
47.0407 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 6 A
Output voltage DC 5 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 30 W
efficiency 87 %
Length 84.8 mm
Width 34.6 mm
Depth 22.4 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15