TPP 30-105-D | TRACO POWER
Switching power supply, 5 VDC, 6 A, 30 W, TPP 30-105-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.9359 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
70.94 € *
Price list
Quantity
Price per unit*
1 pcs.
70.9359 €
10 pcs.
63.8435 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 6 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 30 W | |
| efficiency | 87 % | |
| Length | 73.3 mm | |
| Width | 38.1 mm | |
| Depth | 29.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |