TPP 30-103A-D | TRACO POWER

Open frame switching power supply, 3.3 VDC, 6 A, 20 W, TPP 30-103A-D

Order No.: 32C4468
EAN: 7613441040639
MPN:
TPP 30-103A-D
Series: TPP 30AD
TPP 30-103A-D TRACO POWER Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.4794 € *
Available in 7 Days: 35 pcs. - if ordered today
Total Price:
51.48 € *
Price list
Quantity
Price per unit*
1 pcs.
51.4794 €
10 pcs.
46.3148 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 6 A
Output voltage DC 3.3 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 20 W
efficiency 84 %
Length 69.7 mm
Width 34.6 mm
Depth 27.9 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No