TPP 180-124A-M | TRACO POWER
Open frame switching power supply, 24 VDC, 7.5 A, 180 W, TPP 180-124A-M
NCNR (non cancelable / non returnable)
AC/DC Medical power supply, TPP 180-124A-M, TRACO POWER
The TPP 180A-M is a open frame AC/DC power supply coming in an open frame package. It features a reinforced double I/O isolation (4000 VAC) system according to latest medical safety standards (60601-1 edition 3.2, 2 x MOPP). The leakage current is below 100 μA and makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 94% allows a high power-density and compact design (3” x 2”). The operating temperature range is -40°C to +85°C with derating above 50°C. In natural convection operation This power supply deliver 150 Watt going up to 180 Watt with forced air cooling. Additionally, It can deliver 220 Watt peak power for 5s. The EMC characteristic is dedicated for applications in industrial and medical fields. High reliability is providesd by using high quality components and an excellent thermal management making the TPP 180A-M an ideal solution for industrial and medical devices and for demanding safety and space critical applications.
Features
- High power-density
- Peak power operation up to 220 Watt for 5s
- Active power factor correction >0.9
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 7.5 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 180 W | |
| efficiency | 94 % | |
| Length | 76.2 mm | |
| Width | 50.8 mm | |
| Depth | 34.6 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |