TPP 150-136A-J | TRACO POWER

Open frame switching power supply, 36 VDC, 4.17 A, 150 W, TPP 150-136A-J

Order No.: 32C4500
EAN: 7613441040288
MPN:
TPP 150-136A-J
Series: TPP 150AJ
TPP 150-136A-J TRACO POWER Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.9148 € *
Available in 7 Days: 70 pcs. - if ordered today
Total Price:
93.91 € *
Price list
Quantity
Price per unit*
1 pcs.
93.9148 €
10 pcs.
84.5138 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 4.17 A
Output voltage DC 36 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 150 W
efficiency 92 %
Length 101.6 mm
Width 50.8 mm
Depth 32 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No