TPP 150-128A-J | TRACO POWER
Open frame switching power supply, 28 VDC, 5.36 A, 150 W, TPP 150-128A-J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.9735 € *
Available in 7 Days: 23 pcs. - if ordered today
Total Price:
95.97 € *
Price list
Quantity
Price per unit*
1 pcs.
95.9735 €
10 pcs.
86.3583 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5.36 A | |
| Output voltage DC | 28 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 150 W | |
| efficiency | 92 % | |
| Length | 101.6 mm | |
| Width | 50.8 mm | |
| Depth | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |