TPP 150-112A-J | TRACO POWER

Open frame switching power supply, 12 VDC, 12.5 A, 150 W, TPP 150-112A-J

Order No.: 32C4496
EAN: 7613441040202
MPN:
TPP 150-112A-J
Series: TPP 150AJ
TPP 150-112A-J TRACO POWER Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
95.9735 € *
Available in 7 Days: 48 pcs. - if ordered today
Total Price:
95.97 € *
Price list
Quantity
Price per unit*
1 pcs.
95.9735 €
10 pcs.
86.3583 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 12.5 A
Output voltage DC 12 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 150 W
efficiency 91 %
Length 101.6 mm
Width 50.8 mm
Depth 32 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No