TPP 15-136-J | TRACO POWER

Switching power supply, 36 VDC, 417 mA, 15 W, TPP 15-136-J

Order No.: 32C4429
EAN: 7613441040585
MPN:
TPP 15-136-J
Series: TPP 15J
TPP 15-136-J TRACO POWER Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.9951 € *
Available in 7 Days: 107 pcs. - if ordered today
Total Price:
42.00 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9951 €
10 pcs.
37.7944 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 417 mA
Output voltage DC 36 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 15 W
efficiency 88 %
Length 71.7 mm
Width 28.9 mm
Depth 20.9 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No