TPP 15-124-D | TRACO POWER

Switching power supply, 24 VDC, 625 mA, 15 W, TPP 15-124-D

Order No.: 32C4449
EAN: 7613441040530
MPN:
TPP 15-124-D
Series: TPP 15D
TPP 15-124-D TRACO POWER Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.1387 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
40.14 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1387 €
10 pcs.
36.1165 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 625 mA
Output voltage DC 24 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 15 W
efficiency 88 %
Length 42 mm
Width 28.9 mm
Depth 25.3 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No