TPP 15-105-J | TRACO POWER
Switching power supply, 5 VDC, 3 A, 15 W, TPP 15-105-J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.3616 € *
Available in 7 Days: 66 pcs. - if ordered today
Total Price:
48.36 € *
Price list
Quantity
Price per unit*
1 pcs.
48.3616 €
10 pcs.
43.5302 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 15 W | |
| efficiency | 86 % | |
| Length | 71.6 mm | |
| Width | 28.9 mm | |
| Depth | 20.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |