TPP 15-105-D | TRACO POWER

Switching power supply, 5 VDC, 3 A, 15 W, TPP 15-105-D

Order No.: 32C4444
EAN: 7613441040370
MPN:
TPP 15-105-D
Series: TPP 15D
TPP 15-105-D TRACO POWER Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.5409 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
46.54 € *
Price list
Quantity
Price per unit*
1 pcs.
46.5409 €
10 pcs.
41.8761 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 3 A
Output voltage DC 5 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 15 W
efficiency 86 %
Length 42 mm
Width 28.9 mm
Depth 25.3 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No