TPP 15-103A-D | TRACO POWER
Open frame switching power supply, 3.3 VDC, 4 A, 13.2 W, TPP 15-103A-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.0316 € *
Available in 7 Days: 84 pcs. - if ordered today
Total Price:
40.03 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0316 €
10 pcs.
36.0094 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4 A | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 13.2 W | |
| efficiency | 84 % | |
| Length | 38.1 mm | |
| Width | 25.4 mm | |
| Depth | 24.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |