TPI 50-124A-J | TRACO POWER
Open frame switching power supply, 24 VDC, 2.085 A, 50 W, TPI 50-124A-J
NCNR (non cancelable / non returnable)
AC/DC Industrial power supply, TPI 50-124A-J, TRACO POWER
The TPI 50A-J is a 50 Watt AC/DC open frame power supply with a 3000 VAC reinforced isolation system. Our TPI line specifically focuses on providing cost efficient industrial power supply in compact designs. This offers a peak power function which enables the unit to deliver up to 140% of the rated power for up to 5 seconds. Excellent efficiency of up to 93% allows a compact design and an operating temperature range (natural convection) of -40°C to +60°C without derating, while going up to +85°C with either load derating or forced cooling. It is designed to meet the ErP directive (< 0.3 W no load power consumption) and comes with an EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. High reliability is providesd by use of industrial high-quality grade components and an excellent thermal management. It makes the TPI 50A-J an ideal solution for any demanding industrial devices or space critical applications.
Features
- Compact and cost efficient design
- Peak power function up to 140%
- High efficiency up to 93%
- Protection class II prepared
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.085 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 50 W | |
| efficiency | 93 % | |
| Length | 76.2 mm | |
| Width | 38.1 mm | |
| Depth | 32.1 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |