TPI 300-112-M | TRACO POWER
Switching power supply, 12 VDC, 25 A, 300 W, TPI 300-112-M
NCNR (non cancelable / non returnable)
AC/DC Power supply, TPI 300-112-M, TRACO POWER
The TPI 300-M is AC/DC power supply in an encased package style. It features a reinforced double I/O isolation (3000 VAC) system according to latest industrial safety standards. The excellent efficiency of up to 93% allows a high power-density and compact design (4.6” x 2.44”). The operating temperature range is -40°C to +80°C with derating above 50°C. In natural convection operation This power supply deliver 180 Watt going up to 300 Watt with forced air cooling. Additionally, It can deliver 360 Watt peak power for 5s. The EMC characteristic is dedicated for applications in industrial and medical fields. High reliability is providesd by using high quality components and an excellent thermal management making the TPI 300-M an ideal solution for industrial and medical devices and for demanding safety and space critical applications.
Features
- High power-density
- Active power factor correction >0.9
- High efficiency up to 93%
- Protection class II prepared
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 25 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 300 W | |
| efficiency | 91 % | |
| Length | 116.8 mm | |
| Width | 62 mm | |
| Depth | 59 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |