TPI 30-103A-JP | TRACO POWER
Open frame switching power supply, 3.3 VDC, 6 A, 20 W, TPI 30-103A-JP
NCNR (non cancelable / non returnable)
AC/DC Power supply, TPI 30-103A-JP, TRACO POWER
The TPI 30A-J is a 30 Watt AC/DC open frame power supply with a 4000 VDC reinforced isolation system. Our TPI line specifically focuses on providing cost efficient industrial power supply in compact designs. This offers a peak power function which enables the unit to deliver up to 130% of the rated power for up to 10 seconds. Excellent efficiency of up to 90% allows a compact design and an operating temperature range (natural convection) of -40°C to +60°C without derating, while going up to +85°C with either load derating or forced cooling. It is designed to meet the ErP directive (< 0.3 W no load power consumption) and comes with an EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. High reliability is providesd by use of industrial high-quality grade components and an excellent thermal management. It makes the TPI 30A-J an ideal solution for any demanding industrial devices or space critical applications.
Features
- Compact and cost efficient design
- Peak power function up to 130%
- High efficiency up to 90%
- Protection class II prepared
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 6 A | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 20 W | |
| efficiency | 83 % | |
| Length | 84.8 mm | |
| Width | 34.6 mm | |
| Depth | 19.6 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |