TPI 100-128A-J | TRACO POWER

Open frame switching power supply, 28 VDC, 3.58 A, 100 W, TPI 100-128A-J

Order No.: 32C3147
EAN: 7613441039343
MPN:
TPI 100-128A-J
Series: TPI 100
TPI 100-128A-J TRACO POWER Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
88.1314 € *
Available in 7 Days: 9 pcs. - if ordered today
Total Price:
88.13 € *
Price list
Quantity
Price per unit*
1 pcs.
88.1314 €
10 pcs.
79.3254 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 3.58 A
Output voltage DC 28 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 100 W
efficiency 92 %
Length 76.2 mm
Width 50.8 mm
Depth 32 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No