TOP 60533 | TRACO POWER
Open frame switching power supply, 5/±15 VDC, 6 A, 55 W, TOP 60533
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.9308 € *
Available in 7 Days: 99 pcs. - if ordered today
Total Price:
53.93 € *
Price list
Quantity
Price per unit*
1 pcs.
53.9308 €
10 pcs.
48.5282 €
*incl. VAT plus shipping costs
Subject to prior sale
Open frame switching mode power supplies, type Traco TOP 60.
With triple output.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 3 | |
| Output current | 6 A | |
| Output voltage DC | 5/±15 VDC | |
| Input voltage AC | 90-264 VAC/110-370 VDC | |
| Power | 55 W | |
| efficiency | 88 % | |
| Length | 101.6 mm | |
| Width | 50.8 mm | |
| Depth | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |