TOP 60317 | TRACO POWER
Open frame switching power supply, 5/3.3/12 VDC, 6 A, 38 W, TOP 60317
NCNR (non cancelable / non returnable)
Open frame switching mode power supplies, type Traco TOP 60.
Input voltage range: 90 to 264 VAC, 47 to 63 Hz. Control error: max. 0.5 %. Residual ripple: 1.0 % Vout (<100 mVpp at 3.3 and 5.0 VDC). Efficiency: 80 to 88 % (75 % for TOP 60316, TOP 60317). Operating temperatures: –10 to +70 °C. Height: 30 mm. Weight: 205 g.
With triple output.
Technical attributes (type, rated output power (must not be exceeded), output voltage, output current): TOP 60317, 38 W, +5.0/+3.3/+12 VDC, 6.0/1.5/0.5 A
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 3 | |
| Output current | 6 A | |
| Output voltage DC | 5/3.3/12 VDC | |
| Input voltage AC | 90-264 VAC/110-370 VDC | |
| Power | 38 W | |
| efficiency | 75 % | |
| Length | 101.6 mm | |
| Width | 50.8 mm | |
| Depth | 30 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |