TOP 60124 | TRACO POWER
Open frame switching power supply, 24 VDC, 2.7 A, 65 W, TOP 60124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.0649 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
46.06 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0649 €
10 pcs.
41.4477 €
*incl. VAT plus shipping costs
Subject to prior sale
Open frame switching mode power supplies, type Traco TOP 60.
With single output.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.7 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 90-264 VAC/110-370 VDC | |
| Power | 65 W | |
| efficiency | 88 % | |
| Length | 101.6 mm | |
| Width | 50.8 mm | |
| Depth | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |