TOP 200-148C | TRACO POWER

Open frame switching power supply, 4.2 A, 200 W, TOP 200-148C

Order No.: 32C4289
EAN: 7613441063805
MPN:
TOP 200-148C
Series: TOP 200
TOP 200-148C TRACO POWER Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
137.9210 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
137.92 € *
Price list
Quantity
Price per unit*
1 pcs.
137.9210 €
10 pcs.
124.1289 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 4.2 A
Input voltage AC 85-264 VAC
Power 200 W
efficiency 95 %
Length 127 mm
Width 76.2 mm
Height 34 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No