TOP 200-124C | TRACO POWER
Open frame switching power supply, 8.3 A, 200 W, TOP 200-124C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
137.9210 € *
Next delivery: 375 pcs. on 2026-05-22
Available in 7 Days: 216 pcs. - if ordered today
Total Price:
137.92 € *
Price list
Quantity
Price per unit*
1 pcs.
137.9210 €
10 pcs.
124.1289 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 8.3 A | |
| Input voltage AC | 120-240 VAC | |
| Power | 200 W | |
| efficiency | 95 % | |
| Length | 127 mm | |
| Width | 76.2 mm | |
| Depth | 34 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |