TOP 200-115C | TRACO POWER
Open frame switching power supply, 13 A, 200 W, TOP 200-115C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
151.8916 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
151.89 € *
Price list
Quantity
Price per unit*
1 pcs.
151.8916 €
10 pcs.
136.6953 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 13 A | |
| Input voltage AC | 85-264 VAC | |
| Power | 200 W | |
| efficiency | 95 % | |
| Length | 127 mm | |
| Width | 76.2 mm | |
| Height | 34 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |