TOP 100-112 | TRACO POWER
Open frame switching power supply, 12 VDC, 8.3 A, 100 W, TOP 100-112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.2040 € *
Available in 7 Days: 157 pcs. - if ordered today
Total Price:
85.20 € *
Price list
Quantity
Price per unit*
1 pcs.
85.2040 €
10 pcs.
76.6717 €
*incl. VAT plus shipping costs
Subject to prior sale
Open Frame switching mode power supplies, type Traco TOP 100.
100 W output power
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 8.3 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 90-132 VAC/187-264 VAC | |
| Power | 100 W | |
| efficiency | 91 % | |
| Length | 101.6 mm | |
| Width | 50.8 mm | |
| Depth | 31.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |