TMP 60148C | TRACO POWER

Power supply module, 48 VDC, 1.25 A, 60 W, TMP 60148C

Order No.: 32C948
EAN: 7613441030579
MPN:
TMP 60148C
Series: TMP
TMP 60148C TRACO POWER Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
90.4400 € *
Available in 7 Days: 9 pcs. - if ordered today
Total Price:
90.44 € *
Price list
Quantity
Price per unit*
1 pcs.
90.4400 €
10 pcs.
81.3841 €
*incl. VAT plus shipping costs
Subject to prior sale

Power modules, type Traco TMP.

Flat, molded switching mode power supply module with short-circuit and overload protection

For chassis mounting, type TMP 60.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 1.25 A
Output voltage DC 48 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 60 W
efficiency 84 %
Length 112 mm
Width 67.8 mm
Depth 38 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes