TMP 60124C | TRACO POWER
Power supply module, 24 VDC, 2.5 A, 60 W, TMP 60124C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.4400 € *
Available: 3 pcs.
Available in 7 Days: 63 pcs. - if ordered today
Total Price:
90.44 € *
Price list
Quantity
Price per unit*
1 pcs.
90.4400 €
10 pcs.
81.3841 €
*incl. VAT plus shipping costs
Subject to prior sale
Power modules, type Traco TMP.
Flat, molded switching mode power supply module with short-circuit and overload protection
For chassis mounting, type TMP 60.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.5 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 60 W | |
| efficiency | 84 % | |
| Length | 112 mm | |
| Width | 67.8 mm | |
| Depth | 39 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |