TMP 60105C | TRACO POWER
Power supply module, 5.1 VDC, 10 A, 51 W, TMP 60105C
NCNR (non cancelable / non returnable)
Power modules, type Traco TMP.
Flat, molded switching mode power supply module with short-circuit and overload protection; Input voltages: 85 to 264 VAC, 120 to 370 VDC. Line frequency: 47 to 400 Hz. Output voltage adjustment tolerance: ±2.0 %. Control error on input fluctuation: max. 1.0 %. Insulation voltage: 3000 VAC. Insulation resistance: 100 Mohm, safety class II. Operating temperatures: –25 to +60 °C.
For chassis mounting, type TMP 60.
Technical attributes (type, max. output power, number of outputs, output voltage, output current): TMP 60105C, 51 W, 1 x OUT, 5.1 VDC, 10000 mA
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 5.1 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 51 W | |
| efficiency | 79 % | |
| Length | 112 mm | |
| Width | 67.8 mm | |
| Depth | 38 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |