TMP 30317C | TRACO POWER
Power supply module, 5/3.3/12 VDC, 4.5 A, 29 W, TMP 30317C
NCNR (non cancelable / non returnable)
Power modules, type Traco TMP.
Flat, molded switching mode power supply module with short-circuit and overload protection; Input voltages: 85 to 264 VAC, 120 to 370 VDC. Line frequency: 47 to 400 Hz. Output voltage adjustment tolerance: ±2.0 %. Control error on input fluctuation: max. 1.0 %. Insulation voltage: 3000 VAC. Insulation resistance: 100 Mohm, safety class II. Operating temperatures: –25 to +60 °C.
For chassis mounting, type TMP 30.
Technical attributes (type, max. output power, number of outputs, output voltage, output current): TMP 30317C, 30 W, 3 x OUT, 5.0/3.3/12 VDC, 4500/1000/250 mA
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 3 | |
| Output current | 4.5 A | |
| Output voltage DC | 5/3.3/12 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 29 W | |
| efficiency | 71 % | |
| Length | 112 mm | |
| Width | 63.8 mm | |
| Depth | 25.6 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |