TMP 30212C | TRACO POWER
Power supply module, ±12 VDC, 1.3 A, 31 W, TMP 30212C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.4448 € *
Available: 3 pcs.
Available in 7 Days: 64 pcs. - if ordered today
Total Price:
78.44 € *
Price list
Quantity
Price per unit*
1 pcs.
78.4448 €
10 pcs.
70.6027 €
*incl. VAT plus shipping costs
Subject to prior sale
Power modules, type Traco TMP.
Flat, molded switching mode power supply module with short-circuit and overload protection
For chassis mounting, type TMP 30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 1.3 A | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 31 W | |
| efficiency | 80 % | |
| Length | 112 mm | |
| Width | 63.8 mm | |
| Depth | 25.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |