TMP 15512C | TRACO POWER
Power supply module, 5/±12 VDC, 2 A, 15 W, TMP 15512C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.9276 € *
Available in 7 Days: 117 pcs. - if ordered today
Total Price:
61.93 € *
Price list
Quantity
Price per unit*
1 pcs.
61.9276 €
10 pcs.
55.7277 €
*incl. VAT plus shipping costs
Subject to prior sale
Power modules, type Traco TMP.
Flat, molded switching mode power supply module with short-circuit and overload protection
For chassis mounting, type TMP 15.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 3 | |
| Output current | 2 A | |
| Output voltage DC | 5/±12 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 15 W | |
| efficiency | 74 % | |
| Length | 96 mm | |
| Width | 54 mm | |
| Depth | 23.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |