TMP 15124C | TRACO POWER
Power supply module, 24 VDC, 625 mA, 15 W, TMP 15124C
Unit Price (€ / pc.)
52.8479 € *
Available: 3 pcs.
Available in 7 Days: 93 pcs. - if ordered today
Total Price:
52.85 € *
Price list
Quantity
Price per unit*
1 pcs.
52.8479 €
10 pcs.
47.5524 €
*incl. VAT plus shipping costs
Subject to prior sale
Power modules, type Traco TMP.
Flat, molded switching mode power supply module with short-circuit and overload protection
For chassis mounting, type TMP 15.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 625 mA | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 15 W | |
| efficiency | 79 % | |
| Length | 96 mm | |
| Width | 54 mm | |
| Depth | 23.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |