TEX 120-112 | TRACO POWER
Switching power supply, 12 VDC, 8 A, 96 W, TEX 120-112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
348.1940 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
348.19 € *
Price list
Quantity
Price per unit*
1 pcs.
348.1940 €
10 pcs.
313.3627 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial switching mode power supplies, type Traco TEX.
In sealed aluminum die cast enclosure, with water-proof connectors, shock- and vibration-proof design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 8 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 85-264 VAC/85-375 VDC | |
| Power | 96 W | |
| efficiency | 87 % | |
| Length | 174 mm | |
| Width | 93 mm | |
| Depth | 56 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |