TCI 500-112-T | TRACO POWER
AC/DC power supply, 12 VDC, 41.5 A, 500 W, TCI 500-112-T
NCNR (non cancelable / non returnable)
Power supply, TCI 500-112-T, TRACO POWER
The TCI 500 is a 500 Watt forced air cooled AC/DC encased power supply with a 4250 VAC reinforced isolation system. Traco Power’s new TCI line focuses on maximizing the proficiency of conduction cooled systems as it offers superior temperature behavior when mounted on a metal chassis or baseplate. Excellent efficiency of up to 92% allows the TCI 500 to operate from -30 to +70°C with load derating. It also meet OVC III requirements and can operate at up to 5000 m altitude. Active power factor correction, EMC characteristics dedicated for applications in industrial/automation and test & measurement fields and high reliability make the new TCI line an ideal solution for any demanding industrial application.
Features
- Forced air cooled design approach
- I/O reinforced isolation
- High efficiency up to 92%
- Protection class I prepared
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 41.5 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 90-264 VAC/127-370 VDC | |
| Power | 500 W | |
| efficiency | 90 % | |
| Length | 130 mm | |
| Width | 83 mm | |
| Depth | 62.3 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |