D12 T24 HWS | TRACO POWER
DC axial fan, 24 V, 120 x 120 x 25 mm, 142 m³/h, 44 dB, slide bearing, TRACO POWER D12 T24 HWS
Order No.: 82B4542
EAN: 4099889479355
MPN:
D12 T24 HWS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.5294 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
45.53 € *
Price list
Quantity
Price per unit*
1 pcs.
45.5294 €
10 pcs.
42.3164 €
25 pcs.
38.9368 €
50 pcs.
35.8428 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, D12 T24 HWS, TRACO
The D12 T24 HWS axial DC fan is a type of fan that blow air along the axis of the fan that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Cable connector 300 mm, stranded wire stripped, tinned
- Housing and blades in thermoplastic - UL 94V-0
- Protected against blocking
- Reverse polarity protected
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 25 mm | |
| Volume flow | 142 m³/h | |
| Sound pressure level | 44 db | |
| speed | 3000 1/min | |
| Type of bearing | slide bearing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |