TMW 24-112P | TRACO POWER
AC/DC converter, 85-264 VAC, 24 W, 1 output, 12 VDC, TMW 24-112P
NCNR (non cancelable / non returnable)
AC/DC Medical power supply, TMW 24-112P, TRACO POWER
The TMW 24P is a fully encapsulated AC/DC power supply designed for medical, household, and industrial applications. All models comes in a compact, dust resistant, and waterproof IP68 housings, are IEC/EN 62368-1, IEC/- EN 60335-1 and IEC/EN 60601-1 3rd edition compliant and are certified for 2xMOPP. Featuring a reinforced isolation, the TMW 24P power supply is prepared for protection class II applications. It`s wide operating temperature range from -20°C to +80°C makes them ideal candidates for demanding applications.
Features
- Fully encapsulated, dust resistant, and waterproof
- Mountable in wall outlet boxes
- Short-circuit protection (SCP)
- Overvoltage protection (OVP)
- Overtemperature protection (OTP)
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 24 W | |
| efficiency | 88 % | |
| Design | PCB mounting | |
| Isolation voltage | 4 kV | |
| Length | 53 mm | |
| Width | 51 mm | |
| Height | 24.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |