TMPW 10-115-T | TRACO POWER
AC/DC converter, 90-305 VAC/100-430 VDC, 10 W, 1 output, 15 VDC, TMPW 10-115-T
NCNR (non cancelable / non returnable)
AC/DC Power supply, TMPW 10-115-T, TRACO POWER
The TMPW 10-115-T is a 10 Watt AC/DC Power supply with an extended input range of 90-305 VAC and is suitable for industrial and household/building technology applications and comes in a compact encapsulated plastic case. This product offers an I/O-isolation voltage of 4000 VAC, a high temperature range of -40 to +70°C and is prepared for protection class II applications. Additionally, an internal EN 55032 class B filter saves valuable board space for an otherwise often mandatory external filter setup. An energy efficient design and safety approvals according to IEC/EN/UL 62368-1 and EN 60335-1 make this product suitable for a wide range of industrial and household/building technology applications.
Features
- No load input power
- High efficiency up to 86%
- Protection class II prepared
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 0.6 A | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 90-305 VAC/100-430 VDC | |
| Power | 10 W | |
| efficiency | 86 % | |
| Design | chassis mounting | |
| Isolation voltage | 4 kV | |
| Length | 55.1 mm | |
| Width | 43.2 mm | |
| Height | 22.9 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |