TMPS 10-115 | TRACO POWER

AC/DC converter, 85-264 VAC/120-370 VDC, 10 W, 1 output, 15 VDC, TMPS 10-115

Order No.: 32C4364
EAN: 7613441030906
MPN:
TMPS 10-115
Series: TMPS 10
TMPS 10-115 TRACO POWER AC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.7032 € *
Available in 7 Days: 27 pcs. - if ordered today
Total Price:
27.70 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7032 €
10 pcs.
24.9186 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 660 mA
Output voltage DC 15 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 10 W
efficiency 84 %
Design PCB mounting
Isolation voltage 4 kV
Length 38.1 mm
Width 25.4 mm
Height 15.74 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No