TMPM 10112 | TRACO POWER
AC/DC converter, 85-264 VAC/120-370 VDC, 10 W, 1 output, 12 VDC, TMPM 10112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.8896 € *
Available in 7 Days: 309 pcs. - if ordered today
Total Price:
37.89 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8896 €
10 pcs.
34.1054 €
*incl. VAT plus shipping costs
Subject to prior sale
Power modules, type Traco TMP.
Flat, molded switching mode power supply module with short-circuit and overload protection
For PCB mounting, type TMPM 10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 833 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 10 W | |
| efficiency | 76 % | |
| Design | PCB mounting | |
| Isolation voltage | 3 kV | |
| Length | 52.4 mm | |
| Width | 27.2 mm | |
| Height | 23.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |