TMP 60112 | TRACO POWER

AC/DC converter, 85-264 V, 60 W, 1 output, 12 VDC, TMP 60112

Order No.: 32C932
EAN: 7613441030487
MPN:
TMP 60112
Series: TMP
TMP 60112 TRACO POWER AC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.5622 € *
Available in 7 Days: 25 pcs. - if ordered today
Total Price:
82.56 € *
Price list
Quantity
Price per unit*
1 pcs.
82.5622 €
10 pcs.
74.3036 €
*incl. VAT plus shipping costs
Subject to prior sale

Power modules, type Traco TMP.

Flat, molded switching mode power supply module with short-circuit and overload protection

For PCB mounting, type TMP 60.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 5 A
Output voltage DC 12 VDC
Input voltage AC 85-264 V
Power 60 W
efficiency 82 %
Design PCB module
Isolation voltage 3 kV
Length 89 mm
Width 67.5 mm
Height 34 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes