TMP 30512C | TRACO POWER
AC/DC converter, 85-264 VAC 120-370 VDC, 30 W, 3 outputs, 5/±12 VDC, TMP 30512C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.4634 € *
Available in 7 Days: 163 pcs. - if ordered today
Total Price:
91.46 € *
Price list
Quantity
Price per unit*
1 pcs.
91.4634 €
10 pcs.
82.3004 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 3 | |
| Output current | 3 A | |
| Output voltage DC | 5/±12 VDC | |
| Input voltage AC | 85-264 VAC 120-370 VDC | |
| Power | 30 W | |
| efficiency | 76 % | |
| Length | 112 mm | |
| Width | 63.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |